Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5986CETE+
Newark Part No.84Y6221
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.870 |
| 10+ | $10.730 |
| 25+ | $8.590 |
| 50+ | $8.040 |
| 100+ | $7.490 |
| 250+ | $6.870 |
| 980+ | $6.770 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5986CETE+
Newark Part No.84Y6221
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage60V
Output Current Max85mA
Output Current Max85mA
UVLO35.7V
IC Case / PackageTQFN
No. of Pins16Pins
No. of Channels1Channels
Power Max6.49W
Duty Cycle (%)-
Switching Frequency Max475kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Controller IC Case StyleTQFN
Frequency430kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
60V
Output Current Max
85mA
IC Case / Package
TQFN
No. of Channels
1Channels
Duty Cycle (%)
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Controller IC Case Style
TQFN
Output Current
-
PoE Controller Type
PD Controller
Output Current Max
85mA
UVLO
35.7V
No. of Pins
16Pins
Power Max
6.49W
Switching Frequency Max
475kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency
430kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability