Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.770 |
| 10+ | $5.570 |
| 25+ | $5.400 |
| 50+ | $5.240 |
| 100+ | $5.070 |
| 300+ | $4.800 |
| 500+ | $4.660 |
Product Information
Product Overview
The MAX603CSA+ is a 5V or adjustable, low dropout, low IQ, 500mA linear regulator in 8 pin NSOIC package. The typical dropout of 320mV at 500mA(5V), quiescent currents are 15μA typ and 35μA max. Shutdown turns off all circuitry and puts the regulator in a 2μA off mode. A unique protection scheme limits reverse currents when input voltage falls below output. Other features include foldback current limiting and thermal overload protection. The output is preset at 5V in addition, it employ Dual Mode operation allowing user-adjustable outputs from 1.25V to 11V using external resistors. The input voltage supply range is 2.7V to 11.5V. It features a 500mA P-channel MOSFET pass transistor. This transistor allows device to draw less than 35μA over temperature, independent of the output current. It is used in 5V regulators, 1.25V to 11V adjustable regulators, battery-powered devices, pagers and cellular phones and solar-powered instruments.
- 500mA output current with foldback current limiting
- Operating temperature range from 0°C to 70°C
- High power of 1.8W
- Thermal overload protection
- Reverse current protection
- Dropout voltage of 320mV at Iout=500mA
Applications
Power Management, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Fixed
11.5V
1Outputs
5V
-
-
Positive Output
500mA
NSOIC
320mV
320mV
NSOIC
0°C
5V 500mA LDO Voltage Regulators
No SVHC (21-Jan-2025)
2.7V
5V
-
5V
-
500mA
320mV
500mA
500mA
320mV
Surface Mount
8Pins
70°C
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MAX603CSA+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate