Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6350ESA+T
Newark Part No.11AN5837
Product RangeMAX6350 Series
Your Part Number
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 2500+ | $24.100 |
| 5000+ | $23.170 |
| 10000+ | $22.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$60,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6350ESA+T
Newark Part No.11AN5837
Product RangeMAX6350 Series
Voltage Reference TypeSeries - Fixed
Product RangeMAX6350 Series
Reference Voltage Min4.999V
Reference Voltage Max5.001V
Initial Accuracy0.02%
Temperature Coefficient1.5ppm/°C
IC Case / PackageNSOIC
No. of Pins8Pins
IC MountingSurface Mount
Input Voltage Max36V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Reference Voltage5V
Voltage Reference Case StyleNSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Reference Voltage Min
4.999V
Initial Accuracy
0.02%
IC Case / Package
NSOIC
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Reference Voltage
5V
Product Range
MAX6350 Series
Reference Voltage Max
5.001V
Temperature Coefficient
1.5ppm/°C
No. of Pins
8Pins
Input Voltage Max
36V
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Voltage Reference Case Style
NSOIC
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
