Print Page
Image is for illustrative purposes only. Please refer to product description.
685 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $4.910 |
10+ | $3.740 |
25+ | $3.450 |
50+ | $3.280 |
100+ | $3.110 |
250+ | $2.930 |
500+ | $2.820 |
Price for:Each
Minimum: 1
Multiple: 1
$4.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6417UK+T
Newark Part No.75Y6339
Technical Datasheet
Reset Threshold Voltage – Min1.205V
Reset Threshold Voltage – Max1.305V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Delay Time4.375ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage5V
Product Overview
- Automotive; Battery-Powered Computers/Controllers; Computers; Critical µP Monitoring; Embedded Controllers;
- Intelligent Instruments; Medical Equipment; Portable Equipment; Set-Top Boxes
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Reset Threshold Voltage – Min
1.205V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
1V
Reset Output Type
Active-Low
No. of Pins
5Pins
Delay Time
4.375ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage – Max
1.305V
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
5V
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability