
Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.360 | $0.663 |
Product Information
Product Overview
The MAX6423XS26+T is a low power microprocessor (μP) reset circuit with capacitor adjustable reset timeout delay in 4 pin SC-70 package. This supervisor circuit monitors system voltages from 1.6V to 5V. The device performs a single function such as it asserts a reset signal whenever the VCC supply voltage falls below its reset threshold. The reset output remains asserted for the reset timeout period after VCC rises above the reset threshold. The reset timeout is externally set by a capacitor to provide more flexibility. The MAX6423 has an active-low, open-drain reset output. It is typically used in portable equipment, battery powered computers, controllers, automotive, medical equipment, intelligent instruments, critical μP monitoring, set-top boxes, computers and embedded controllers.
- Supply voltage range from 1V to 5.5V
- Operating temperature range from -40°C to 125°C
- Low quiescent current of 1.6μA (VCC ≤ 2V)
- Reset valid to VCC = 1V
- Immune to short VCC transients
- Reset threshold voltage of 2.625V
- Reset timeout period of 4.375ms (CSRT = 1500pF)
- Automotive; Battery-Powered Computers/Controllers; Computers; Critical µP Monitoring;
- Embedded Controllers; Intelligent Instruments; Medical Equipment; Portable Equipment; Set-Top Boxes
Applications
System Monitoring, Communications & Networking, Medical, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.625V
1V
Active-Low, Open-Drain
4Pins
-
125°C
-
No SVHC (04-Feb-2026)
SC-70
-
1Monitors
5.5V
SC-70
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.625V
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
