| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 10+ | $6.790 |
| 25+ | $6.280 |
| 50+ | $5.770 |
| 100+ | $4.870 |
| 250+ | $3.740 |
Product Information
Product Overview
MAX6618AUB+ is a PECI-to-I²C translator. It provides an efficient, low-cost solution for PECI(1.0)-to-SMBus/I²C protocol conversion. The PECI(1.0)-compliant host reads temperature data directly from up to four PECI(1.0)-enabled CPUs. This translator will only communicate with CPUs that support PECI 1.0. The I²C interface provides an independent serial communication channel to communicate synchronously with peripheral devices in a multiple hosts or multiple servers system. This interface allows a maximum serial data rate of 400Kbps. It is used in applications such as servers, workstations, desktop computers.
- 400Kbps I²C-compatible, 2-wire serial interface
- Supply voltage range from +3V to +3.6V, programmable temperature offsets
- PECI(1.0)-compliant port, PECI(1.0)-to-I²C translation
- VREF input refers logic levels to the PECI supply voltage
- Automatic I²C bus lockup timeout reset, supply current is 4mA typ at (SCL = 400KHz)
- Serial-clock frequency is 400KHz maximum at (VCC = +3V to +3.6V)
- Bit time jitter is 1% typical at (VCC = +3V to +3.6V, VREF = +0.95V to +1.26V)
- Input capacitance is 10pF typical at (VCC = +3V to +3.6V, VREF = +0.95V to +1.26V)
- Operating temperature range from -20°C to +120°C
- 10µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
-
µMAX
3V
-20°C
Translator
-
MSL 1 - Unlimited
-
10Pins
µMAX
3.6V
120°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate