180 more incoming. You can reserve stock now
Quantity | Price |
---|---|
1+ | $5.410 |
10+ | $5.190 |
25+ | $4.710 |
50+ | $4.640 |
100+ | $4.560 |
250+ | $4.520 |
500+ | $4.310 |
1000+ | $4.040 |
Product Information
Product Overview
MAX6682MUA+T is a thermistor-to-digital converter. The MAX6682 converts an external thermistor’s temperature-dependent resistance directly into digital form. The thermistor and an external fixed resistor form a voltage-divider that is driven by the MAX6682’s internal voltage reference. The MAX6682 measures the voltage across the external resistor and produces a 10-bit + sign output code dependent on that voltage. The 3-wire SPI™-compatible interface can be readily connected to a variety of microcontrollers. The MAX6682 is a read-only device, simplifying use in systems where only temperature data is required. Power-management circuitry reduces the average thermistor current, minimizing self-heating. Between conversions, supply current is reduced to 21µA (typ). The internal voltage reference is shut down between measurements.
- Converts thermistor temperature to digital data
- Low average thermistor current minimizes self heating errors
- Low supply current, 21µA (typ) including 10kohm thermistor current
- Internal voltage reference isolates thermistor from power-supply noise
- 10bit resolution
- Accommodates any thermistor temperature range
- Output data scaled for direct temperature readings from 0°C to +50°C
- Simple SPI-Compatible Interface
- 8 pin µMAX package
- Temperature range from -55 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Digital
-
-
3 Wire, SPI
µMAX
3V
µMAX
8Pins
125°C
-
No SVHC (21-Jan-2025)
10bit
-
-55°C
125°C
Single
5.5V
1Channels
-55°C
-
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX6682MUA+T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate