Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
Product Information
Product Overview
MAX6697UP38+ is a 7-channel precision temperature monitor. It monitors its own temperature and the temperatures of up to six external diode-connected transistors. All temperature channels have programmable alert thresholds. Channels 1, 4, 5, and 6 also have programmable overtemperature thresholds. When the measured temperature of a channel exceeds the respective threshold, a status bit is set in one of the status registers. Two open-drain outputs, active-low OVERT and active-low ALERT, assert corresponding to these bits in the status register. The 2-wire serial interface supports the standard system management bus (SMBus™) protocols: write byte, read byte, send byte, and receive byte for reading the temperature data and programming the alarm thresholds. It is used in applications such as desktop computers, notebook computers, workstations, and servers.
- Six thermal-diode inputs, local temperature sensor
- Temperature monitoring begins at POR for fail-safe system protection
- Active-low ALERT and active-low OVERT outputs for interrupts, throttling, and shutdown
- 2-wire SMBus interface, supply voltage range from 3V to 5.5V
- Standby supply current is 30µA typ at (SMBus static, VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Operating current is 500µA typical at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Serial clock frequency is 400KHz maximum at (VCC = +3.0V to +5.5V, TA = -40°C to +125°C)
- Pulse width of spike suppressed is 50ns maximum at (VCC = +3.0V to +5.5V)
- Operating temperature range from -40°C to +125°C
- 20-pin TSSOP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Open Drain
± 1°C
± 1°C
-40°C
125°C
TSSOP
3V
7Channels
I2C, SMBus
125°C
-
-
Digital
± 1°C
-40°C
125°C
TSSOP
20Pins
5.5V
8 bits, 11 bits
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate