Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6714AUB+T
Newark Part No.38AC1881
Technical Datasheet
2,012 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6714AUB+T
Newark Part No.38AC1881
Technical Datasheet
Reset Threshold Voltage – Min609mV
Reset Threshold Voltage – Max635mV
Reset Threshold Voltage - Nom4.38V, Adj, Adj, Adj
No. of Monitored Voltages4Monitors
Supply Voltage Min2V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low, Open-Drain
IC Case / PackageµMAX
No. of Pins10Pins
IC MountingSurface Mount
Delay Time210ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Digital IC CaseµMAX
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
609mV
Reset Threshold Voltage - Nom
4.38V, Adj, Adj, Adj
Supply Voltage Min
2V
Reset Output Type
Manual, Active-Low, Open-Drain
No. of Pins
10Pins
Delay Time
210ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
µMAX
Reset Threshold Voltage – Max
635mV
No. of Monitored Voltages
4Monitors
Supply Voltage Max
5.5V
IC Case / Package
µMAX
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability