Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.970 |
10+ | $2.990 |
25+ | $2.750 |
50+ | $2.620 |
100+ | $2.480 |
250+ | $2.360 |
500+ | $2.280 |
1000+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6776XKC+T
Newark Part No.73Y5664
Technical Datasheet
Battery TypeAlkaline, Li-Ion, NiCd, NiMH
IC Interface Type-
Interfaces-
No. of Cells1Cells
No. of Batteries1
Supply Voltage Min1.2V
Battery IC Case StyleSC-70
Supply Voltage Max5.5V
IC Case / PackageSC-70
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Alkaline, Li-Ion, NiCd, NiMH
Interfaces
-
No. of Batteries
1
Battery IC Case Style
SC-70
IC Case / Package
SC-70
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (21-Jan-2025)
IC Interface Type
-
No. of Cells
1Cells
Supply Voltage Min
1.2V
Supply Voltage Max
5.5V
No. of Pins
5Pins
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability