Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.410 |
| 10+ | $5.720 |
| 25+ | $5.290 |
| 50+ | $5.060 |
| 100+ | $4.830 |
| 300+ | $4.650 |
| 500+ | $4.470 |
Price for:Each
Minimum: 1
Multiple: 1
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX680CSA+
Newark Part No.81Y9558
Technical Datasheet
Output TypeAdjustable
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max10mA
Output Current Max10mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseNSOIC
Adjustable Output Voltage Min-12V
Output Current10mA
Adjustable Output Voltage Max12V
Input Voltage Min2V
Input Voltage Max6V
TopologyBoost, Inverting
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
10mA
DC / DC Converter IC Case
NSOIC
Output Current
10mA
Input Voltage Min
2V
Topology
Boost, Inverting
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
NSOIC
Output Current Max
10mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-12V
Adjustable Output Voltage Max
12V
Input Voltage Max
6V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability