Need more?
| Quantity | Price |
|---|---|
| 1+ | $15.060 |
| 10+ | $11.880 |
| 25+ | $11.390 |
| 50+ | $10.910 |
| 132+ | $10.430 |
| 264+ | $10.070 |
| 528+ | $9.770 |
Product Information
Product Overview
MAX6818EAP+ is an octal CMOS switch debouncer that provides clean interfacing of mechanical switches to digital systems. It accepts one or more bouncing inputs from a mechanical switch and produces a clean digital output after a short, preset qualification delay. Both the switch opening bounce and the switch closing bounce are removed. Robust switch inputs handle ±25V levels and are ±15kV ESD-protected for use in harsh industrial environments. It features single-supply operation from +2.7V to +5.5V. Undervoltage-lockout circuitry ensures the output is in the correct state upon power-up. The MAX6818 octal switch debouncer is designed for data-bus interfacing. Suitable for µP switch interfacing, industrial instruments, PC-based instruments, portable instruments and membrane keypads.
- Monitors, provide switch change-of-state O/P (active low CH), simplifying MUP polling and interrupts
- Switch debouncer integration simplifies system interface to mechanical switches
- 6μA supply current
- No external components required
- Built-in protection circuitry improves system reliability
- Three-state outputs for directly interfacing to μP
- Switch change-of-state output simplifies polling and interrupts
- Pin-compatible with ‘LS573
- 20 pin TSSOP package
- Temperature range from -40°C to +125°C
Technical Specifications
-
2.7V
SSOP
-40°C
-
MSL 1 - Unlimited
µP Switch Interfacing, PC-Based Instruments
5.5V
20Pins
125°C
-
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate