Quantity | Price |
---|---|
1+ | $3.120 |
10+ | $2.340 |
25+ | $2.130 |
50+ | $2.030 |
100+ | $1.920 |
250+ | $1.820 |
500+ | $1.750 |
1000+ | $1.700 |
Product Information
Product Overview
The MAX6897PALT+T is a ultra small, adjustable sequencing/supervisory circuit in 6 pin UDFN package. This is a low power, voltage-monitoring circuit with sequencing capability. This miniature device offers tremendous flexibility with an adjustable threshold capable of monitoring down to 0.5V and an external capacitor-adjustable time delay. The device is suitable for use in power supply sequencing, reset sequencing and power switching applications. A high impedance input with a 0.5V threshold allows an external resistive divider to set the monitored threshold. The output asserts when the input voltage rises above the 0.5V threshold and the enable input is asserted. When the voltage at the input falls below 0.5V or when the enable input is deasserted, the output deasserts. The device provides a capacitor programmable delay time from when the input rises above 0.5V to when the output is asserted.
- Supply voltage range is 1.5V to 5.5V
- Operating temperature range from -40°C to 125°C
- Active-high enable input and an active-high open drain output
- Low supply current of 10μA
- Multiple devices can be cascaded for complex sequencing applications
- 1.8% accurate adjustable threshold over temperature
- Hysteresis is 5mV
Applications
System Monitoring, Portable Devices, Automotive, Communications & Networking
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
491mV
-
1.5V
Active-High, Open-Drain
6Pins
-
125°C
-
No SVHC (21-Jan-2025)
UDFN
509mV
1Monitors
5.5V
UDFN
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
500mV
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate