New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Filters - Active
                      4. Switched Capacitor Filters
                      Print Page

                      MAX7410CUA+T

                      Switched Capacitor Filter, Lowpass, 5th, 1, 4.5 V, 5.5 V, µMAX

                      ANALOG DEVICES MAX7410CUA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7410CUA+T
                      Newark Part No.38AC1930
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7410CUA+T
                      Newark Part No.38AC1930
                      Technical Datasheet

                      Data Sheet

                      IC Filter TypeLowpass
                      Filter Order5th
                      No. of Filters1
                      Supply Voltage Min4.5V
                      Supply Voltage Max5.5V
                      Filter IC Case StyleµMAX
                      No. of Pins8Pins
                      Cutoff Frequency15kHz
                      Program Clock Frequency Typ30kHz
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX7410CUA+T is a 5th order low pass, switched capacitor filter in 8 pin μMAX package. This butterworth filter provides a maximally flat pass band response. It operates with a 100:1 clock to corner frequency ratio. The device draw only 1.2mA of supply current and allow corner frequencies from 1Hz to 15KHz, making it ideal for low power post-DAC filtering and anti-aliasing applications. Two clocking options are available on this device, self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. It is used in ADC anti-aliasing, DAC post filtering, air-bag electronics, speech processing and CT2 base stations.

                      • Supply voltage range is 4.5V to 5.5V
                      • Operating temperature range from 0°C to +70°C
                      • Clock to corner tempco is 10ppm/°C, typical internal oscillator frequency is 30KHz
                      • Typical shutdown current is 0.2µA
                      • Low output offset of ±4mV
                      • ADC Anti-Aliasing; Air-Bag Electronics; CT2 Base Stations; DAC Post-Filtering; Speech Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Filter Type

                      Lowpass

                      No. of Filters

                      1

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Program Clock Frequency Typ

                      30kHz

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Filter Order

                      5th

                      Supply Voltage Min

                      4.5V

                      Filter IC Case Style

                      µMAX

                      Cutoff Frequency

                      15kHz

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.