Need more?
| Quantity | Price | 
|---|---|
| 1+ | $8.940 | 
| 10+ | $6.980 | 
| 25+ | $6.590 | 
| 50+ | $6.180 | 
| 100+ | $5.940 | 
| 250+ | $5.790 | 
Product Information
Product Overview
The MAX7424EUA+ is a 5th order low pass, switched capacitor filter in 8 pin µMAX package. This butterworth filters provides a maximally flat pass band response, making them ideal for instrumentation applications that require minimum deviation from the DC gain throughout the pass band. It operates with a 100:1 clock to corner frequency ratio. Two clocking options are available on this device, self-clocking (through the use of an external capacitor) or external clocking for tighter corner-frequency control. An offset adjust pin allows for adjustment of the DC output level. It uses an alternative approach which is to emulate a passive network using switched-capacitor integrators with summing and scaling. It is used in DAC post filtering, air-bag electronics and CT2 base stations.
- Supply voltage range is 2.7V to 3.6V
- Operating temperature range from -40°C to 85°C
- Typical corner frequency range from 100:1 to 45KHz at VIN = 2.5Vp-p
- Clock to corner tempco of 10ppm/°C, typical internal oscillator frequency is 110KHz
- Typical supply current is 3mA (operating mode, no load)
- Typical shutdown current is 0.2µA
Applications
Signal Processing, Audio
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Lowpass
1
3.6V
8Pins
110kHz
85°C
MSL 1 - Unlimited
5th
2.7V
µMAX
45kHz
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate