New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Filters - Active
                      4. Switched Capacitor Filters
                      Print Page

                      MAX7427CUA+

                      Switched Capacitor Filter, Elliptic, Lowpass, 5th, 1, 2.7 V, 3.6 V, µMAX

                      Date/Lot Code

                      ANALOG DEVICES MAX7427CUA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7427CUA+
                      Newark Part No.73Y5945
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$5.080
                      10+$4.640
                      25+$4.340
                      50+$4.040
                      100+$3.770
                      250+$2.920
                      500+$2.810
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.08
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX7427CUA+
                      Newark Part No.73Y5945
                      Technical Datasheet

                      Data Sheet

                      IC Filter TypeLowpass
                      Filter Order5th
                      No. of Filters1
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.6V
                      Filter IC Case StyleµMAX
                      No. of Pins8Pins
                      Cutoff Frequency12kHz
                      Program Clock Frequency Typ17.5kHz
                      Operating Temperature Min0°C
                      Operating Temperature Max70°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX7427CUA+ is a 5th order, low pass, elliptic, switched capacitor filter (SCF) in 8 pin µMAX package. It has a sharp roll-off with good stop band rejection and operates with a 100:1 clock to corner frequency ratio. The device emulate a passive network using switched capacitor integrators with summing and scaling. The passive network may be synthesized using CAD programs or may be found in many filter books. It draw only 0.8mA of supply current and allow corner frequencies from 1Hz to 12KHz, making device ideal for low power post-DAC filtering and anti-aliasing applications. It can be put into a low power mode, reducing supply current to 0.2µA. Device features two clocking options, self-clocking (through the use of an external capacitor) or external clocking for tighter cut-off-frequency control. An offset-adjust pin allows for adjustment of the DC output level. It is used in ADC anti-aliasing, post-DAC filtering, CT2 base stations and speech processing.

                      • Supply voltage range is 2.7V to 3.6V
                      • Operating temperature range from 0°C to 70°C
                      • Total harmonic distortion plus noise is -79dB at fIN = 200Hz
                      • Low output offset of ±4mV, offset voltage gain is +1V/V
                      • Sharp roll-off with a transition ratio of 1.25
                      • Clock to corner tempco is 10ppm/°C, corner-frequency range of 0.001KHz to 12KHz
                      • 17.5KHz internal oscillator frequency (COSC = 1000pF), ±7.5µA clock output current (VCLK = 0V or 3V)
                      • Power supply rejection ratio is 70dB at measured at DC
                      • Deliver 37dB of stopband rejection

                      Applications

                      Audio, Signal Processing

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Filter Type

                      Lowpass

                      No. of Filters

                      1

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      8Pins

                      Program Clock Frequency Typ

                      17.5kHz

                      Operating Temperature Max

                      70°C

                      MSL

                      MSL 1 - Unlimited

                      Filter Order

                      5th

                      Supply Voltage Min

                      2.7V

                      Filter IC Case Style

                      µMAX

                      Cutoff Frequency

                      12kHz

                      Operating Temperature Min

                      0°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX7427CUA+

                      1 Product Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.