Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CWE+T
Newark Part No.
Re-Reel73Y5947
Cut Tape73Y5947
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX743CWE+T
Newark Part No.
Re-Reel73Y5947
Cut Tape73Y5947
Technical Datasheet
Regulator Output TypeFixed, Adjustable
Output TypeFixed, Adjustable
No. of Outputs2Outputs
TopologyBoost, Inverting
Input Voltage Min4.2V
Input Voltage Max6V
Max Output Current100mA, 125mA
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom12V, 15V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ200kHz
Efficiency82%
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
DC / DC Converter IC CaseWSOIC
Switching Frequency200kHz
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Regulator Output Type
Fixed, Adjustable
No. of Outputs
2Outputs
Input Voltage Min
4.2V
Max Output Current
100mA, 125mA
No. of Pins
16Pins
Output Voltage - Nom
12V, 15V
Output Voltage Max
-
Efficiency
82%
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Switching Frequency
200kHz
Output Type
Fixed, Adjustable
Topology
Boost, Inverting
Input Voltage Max
6V
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
-
Switching Frequency Typ
200kHz
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
WSOIC
Technical Docs (1)
Alternatives for MAX743CWE+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability