New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Special Application Development Kits
                      Print Page

                      MAX77812EVKIT#

                      Evaluation Board, MAX77812 Quad Phase Buck Regulator, 5 Output Configurations, 20A

                      ANALOG DEVICES MAX77812EVKIT#
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX77812EVKIT#
                      Newark Part No.47AC9484
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$104.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $104.20
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX77812EVKIT#
                      Newark Part No.47AC9484
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberMAX77812
                      Kit Application TypePower Management
                      Application Sub TypeQuad Phase Buck Regulator
                      Kit ContentsEval Board MAX77812
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX77812EVKIT# is an evaluation kit (EV kit) for MAX77812. It is a fully assembled and tested printed circuit board (PCB) that demonstrates the MAX77812. The EV kit allows for easy evaluation of each feature. It supports user-programmable phase configuration to one of five options: single output in 4 phase configuration (default), dual outputs in 3 + 1 phase configuration, dual outputs in 2 + 2 phase configuration, three outputs in 2 + 1 + 1 phase configuration and four outputs in 1 + 1 + 1 + 1 phase configuration. A Micro-B USB cable is included in the package to serve as the USB to I2C interface for easy testing. Windows® based software provides a user-friendly interface to exercise the features of the MAX77812. This software offers a graphical user interface (GUI) as well as a register-based interface.

                      • 2.5V to 5.5V input voltage range
                      • Output voltage range from 0.25V to 1.525V in 5mV steps, 20A maximum output current
                      • ±0.5% (typ) DC output voltage accuracy
                      • 91% peak efficiency at 3.8VIN 1.1VOUT, L = 220nH (9mohm DCR)
                      • Enhanced load transient response
                      • Programmable ramp-up and ramp-down slew rate
                      • Auto (SKIP/PWM) or forced PWM modes, user-selectable phase configurations
                      • Multifunction general-purpose inputs, watchdog timer reset input
                      • Interrupt output for status and fault conditions
                      • High-speed (up to 3.4MHz) I2C serial interface with an option for 30MHz SPI interface
                      • AR/VR Headsets and Game Consoles; CPU/GPU, FPGAs, and DSPs Power Supply; Li-ion Battery Powered Equipment; Space Constrained Portable Electronics

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Power Management

                      Kit Contents

                      Eval Board MAX77812

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      MAX77812

                      Application Sub Type

                      Quad Phase Buck Regulator

                      Product Range

                      -

                      Technical Docs (3)

                      Miscellaneous EN

                      Technical Data Sheet EN

                      Application Note EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.