Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $3.300 |
| 25+ | $3.110 |
| 50+ | $2.990 |
| 100+ | $2.910 |
| 250+ | $2.810 |
| 500+ | $2.740 |
| 1000+ | $2.700 |
Product Information
Product Overview
The MAX809SEUR+T is a three pin microprocessor supervisory circuit in SOT-23 package. This device is used to monitor power supplies in microprocessor and digital systems. It provides excellent circuit reliability and low cost by eliminating external components and adjustments when used with +5V, +3.3V, +3V or +2.5V powered circuits. The MAX809S performs a single function. It asserts reset signal whenever VCC supply voltage declines below preset threshold keeping it asserted for 140ms after VCC has risen above reset threshold.
- Reset threshold voltage of 2.93V
- Fully specified over temperature
- Active low push pull RESET\ output
- Reset active timeout period of 240ms
- 12μA supply current
- Guaranteed reset valid to VCC = +1V
- Power supply transient immunity
- Operating temperature range from -40°C to 105°C
- Supply voltage range from 1.2V to 5.5V
- Automotive; Computers: Desktop, Workstation, Server; Controllers;
- Critical µP and µC Power Monitoring; Intelligent Instruments; Portable Battery-Powered Equipment
Applications
Automotive, System Monitoring, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
-
2.93V
1.2V
Active-Low
3Pins
240ms
105°C
-
No SVHC (21-Jan-2025)
SOT-23
-
1Monitors
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
2.93V
Technical Docs (1)
Alternatives for MAX809SEUR+T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate