Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8517EUB+
Newark Part No.81Y9627
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $9.620 |
10+ | $7.480 |
25+ | $7.050 |
50+ | $6.620 |
100+ | $6.350 |
250+ | $6.080 |
500+ | $5.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.62
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8517EUB+
Newark Part No.81Y9627
Product RangeAdj 1A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.425V
Input Voltage Max3.6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Nom-
Adjustable Output Voltage Min500mV
Adjustable Output Voltage Max3.4V
Output Voltage Min500mV
Output Voltage Max3.4V
Output Current1A
Dropout Voltage Vdo100mV
PolarityPositive Output
Output Current Max1A
Max Output Current1A
LDO Regulator Case StyleµMAX
Output Current Max1A
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
IC MountingSurface Mount
IC Case / PackageµMAX
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 1A LDO Voltage Regulators
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Automated Test Equipment (ATE); Networking; Notebooks; Optical Modules; PDAs; Post Regulators; Servers; Storage; Wireless Base Stations
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
3.6V
No. of Outputs
1Outputs
Output Voltage Nom
-
Adjustable Output Voltage Max
3.4V
Output Voltage Max
3.4V
Dropout Voltage Vdo
100mV
Output Current Max
1A
LDO Regulator Case Style
µMAX
Dropout Voltage - Typ @ Current
100mV
Dropout Voltage Typ @ Current
100mV
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
Adj 1A LDO Voltage Regulators
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
1.425V
Fixed Output Voltage Nom
-
Output Voltage - Nom
-
Adjustable Output Voltage Min
500mV
Output Voltage Min
500mV
Output Current
1A
Polarity
Positive Output
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
100mV
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX8517EUB+
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate