Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.250 |
| 10+ | $2.960 |
| 25+ | $2.960 |
| 50+ | $2.950 |
| 100+ | $2.950 |
| 300+ | $2.710 |
| 500+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX861ISA+
Newark Part No.99Y9428
Technical Datasheet
Output TypeAdjustable
IC Case / PackageSOIC
No. of Pins8Pins
Output Current Max50mA
Output Current Max50mA
Fixed Output Voltage Nom-
DC / DC Converter IC CaseSOIC
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-1.5V
Output Current50mA
Input Voltage Min1.5V
Input Voltage Max5.5V
TopologyDoubler, Inverting
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
50mA, frequency-selectable, switched-capacitor voltage converter. Suitable for use in portable computers, medical instruments, interface power supplies, hand-held instruments and operational-amplifier power supplies.
- Invert or double the input supply voltage
- Three selectable switching frequencies
- High frequency reduces capacitor size
- 87% efficiency at 50mA
- 1µA shutdown supply current
- 600mV voltage drop at 50mA load
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
No. of Pins
8Pins
Output Current Max
50mA
DC / DC Converter IC Case
SOIC
Adjustable Output Voltage Max
-1.5V
Input Voltage Min
1.5V
Topology
Doubler, Inverting
Operating Temperature Min
-25°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
IC Case / Package
SOIC
Output Current Max
50mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
-5.5V
Output Current
50mA
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability