Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8808XETA+T
Newark Part No.73Y6209
Technical Datasheet
3,706 In Stock
Need more?
23 Delivery in 1-3 Business Days(US stock)
3683 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.460 |
| 10+ | $2.460 |
| 25+ | $2.460 |
| 50+ | $2.460 |
| 100+ | $2.460 |
| 250+ | $2.460 |
| 500+ | $2.460 |
| 1000+ | $2.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8808XETA+T
Newark Part No.73Y6209
Technical Datasheet
Battery TypeLi-Ion
Input Voltage5V
Battery Charge Voltage4.2V
Charge Current1A
Charge Current Max1A
IC Case / PackageTDFN
Battery IC Case StyleTDFN-EP
No. of Series Cells1
No. of Pins8Pins
No. of Cells1Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1A linear Li+ battery charger with integrated pass FET and thermal regulation designed for charging a single-cell lithium-ion (Li+) battery. Suitable for use in cellular and cordless phones, smartphones and PDAs, digital still cameras and MP3 players, USB appliances, charging cradles and docks and Bluetooth® equipment.
- Stand-alone linear 1-cell Li+ battery charger
- No external FET, reverse blocking diode or current-sense resistor required
- Programmable fast-charge current (1A max)
- Proprietary die temperature regulation control (+115°C)
- 4.25V to +15V input voltage range with input OVP above +7V
- Charge-current monitor for fuel gauging
- Low dropout voltage 300mV at 500mA
- Soft-start limits inrush current
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
4.2V
Charge Current Max
1A
Battery IC Case Style
TDFN-EP
No. of Pins
8Pins
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
5V
Charge Current
1A
IC Case / Package
TDFN
No. of Series Cells
1
No. of Cells
1Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability