Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.710 |
10+ | $5.160 |
25+ | $4.770 |
50+ | $4.550 |
100+ | $4.340 |
300+ | $4.180 |
500+ | $4.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX884CSA+
Newark Part No.99Y9429
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2.7V
Input Voltage Max11.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom-
Adjustable Output Voltage Min1.25V
Output Voltage Nom3.3V
Adjustable Output Voltage Max11V
Output Voltage Min1.25V
Output Voltage Max11V
Output Current200mA
Dropout Voltage Vdo320mV
PolarityPositive Output
Max Output Current200mA
Output Current Max0.2A
LDO Regulator Case StyleNSOIC
Output Current Max0.2A
Dropout Voltage Typ @ Current320mV
Dropout Voltage Typ @ Current320mV
Dropout Voltage - Typ @ Current320mV
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Output Type
Adjustable
Input Voltage Max
11.5V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
1.25V
Adjustable Output Voltage Max
11V
Output Voltage Max
11V
Dropout Voltage Vdo
320mV
Max Output Current
200mA
LDO Regulator Case Style
NSOIC
Dropout Voltage Typ @ Current
320mV
Dropout Voltage - Typ @ Current
320mV
IC Case / Package
SOIC
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
3.3V
Output Voltage Min
1.25V
Output Current
200mA
Polarity
Positive Output
Output Current Max
0.2A
Output Current Max
0.2A
Dropout Voltage Typ @ Current
320mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability