Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX889RESA+T
Newark Part No.32AK0409
Technical Datasheet
Packaging Options
2,324 In Stock
Need more?
1754 Delivery in 1-3 Business Days(US stock)
570 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.770 |
| 25+ | $2.770 |
| 50+ | $2.770 |
| 100+ | $2.770 |
| 250+ | $2.770 |
| 500+ | $2.770 |
| 1000+ | $2.770 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX889RESA+T
Newark Part No.32AK0409
Technical Datasheet
IC Case / PackageNSOIC
No. of Pins8Pins
Output Current Max200mA
Output Current Max200mA
Fixed Output Voltage Nom-
Adjustable Output Voltage Min-5.5V
Adjustable Output Voltage Max-2.5V
Input Voltage Min2.7V
Input Voltage Max5.5V
TopologyInverting
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX889RESA+T is a high-frequency, regulated, 200mA, inverting charge pump. The higher switching frequency device allows the use of smaller capacitors for space-limited applications. It also features a 0.1µA logic-controlled shutdown mode. Typical applications are TFT panels, hard disk drives, camcorders, digital cameras, measurement instruments, battery-powered applications.
- 200mA output current
- 8-pin SO package
- Small capacitors (1µF)
- 2.7V to +5.5V input voltage range
- Adjustable regulated negative output (-2.5V to -VIN)
- Low 0.05ohm output resistance (in regulation)
- Soft-start and foldback current limited
- Short-circuit and thermal shutdown protected
- 0.5MHz switching frequency
- Temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Case / Package
NSOIC
Output Current Max
200mA
Fixed Output Voltage Nom
-
Adjustable Output Voltage Max
-2.5V
Input Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
No. of Pins
8Pins
Output Current Max
200mA
Adjustable Output Voltage Min
-5.5V
Input Voltage Min
2.7V
Topology
Inverting
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate