Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 10+ | $1.030 |
| 25+ | $0.930 |
| 50+ | $0.877 |
| 100+ | $0.824 |
| 250+ | $0.772 |
| 500+ | $0.741 |
| 1000+ | $0.717 |
Product Information
Product Overview
The MAX9030AUT+T is a low cost, single comparator in ultra small 6 pin SOT-23 package. This comparator is optimized for single supply applications from +2.5V to +5.5V but can also be operated from dual supplies ranging from ±1.25V to ±2.75V. It has an 188ns propagation delay and consume 35μA of supply current per comparator. It features low power, single supply operation down to +2.5V and ultra small footprint makes this device ideal for portable applications. The comparator's 4mV of built-in hysteresis provides noise immunity and prevents oscillations even with a slow moving input signal. The input common mode range extends from the negative supply to within 1.1V of the positive supply. The design of the comparator output stage substantially reduces switching current during output transitions and virtually eliminates power supply glitches. Typical applications include sensor signal detection, photodiode preamps, keyless entry systems and threshold detectors/discriminators.
- Comparator output swings rail to rail
- Operating temperature range from -40°C to 125°C
- Input offset voltage is ±1mV
- Input bias current is 8nA
- No phase reversal for overdriven inputs
- Power supply rejection ratio is 100dB and common mode rejection ratio is 100dB
- Single comparator with shutdown feature
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Low Power
1Channels
2.5V to 5.5V, ± 1.25V to ± 2.75V
SOT-23
Push Pull
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
SOT-23
1 Comparator
1
188ns
2.5V to 5.5V, ± 1.25V to ± 2.75V
6Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
188ns
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate