Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $5.170 |
5+ | $5.170 |
10+ | $5.170 |
25+ | $5.170 |
50+ | $5.170 |
100+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX903EPA+
Newark Part No.73Y6291
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay8ns
Supply Voltage Range5V to 10V, ± 4.75V to ± 5.25V
Supply Voltage Range5V to 10V, ± 4.75V to ± 5.25V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypePush Pull
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time8ns
Product Overview
- High-Speed A/D Converters; High-Speed Data Sampling; High-Speed V/F Converters; Input Trigger Circuitry; Line Receivers; PWM Circuits; Threshold Detectors
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
8ns
Supply Voltage Range
5V to 10V, ± 4.75V to ± 5.25V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
8ns
No. of Channels
1Channels
Supply Voltage Range
5V to 10V, ± 4.75V to ± 5.25V
IC Case / Package
DIP
Comparator Output Type
Push Pull
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate