Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9064EBS+TG45
Newark Part No.73Y6310
Technical Datasheet
Packaging Options
319 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.560 |
10+ | $1.150 |
25+ | $1.040 |
50+ | $0.976 |
100+ | $0.917 |
250+ | $0.862 |
500+ | $0.828 |
1000+ | $0.772 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9064EBS+TG45
Newark Part No.73Y6310
Technical Datasheet
Comparator TypeLow Power
No. of Channels1Channels
No. of Comparators1
Response Time / Propogation Delay15µs
Supply Voltage Range-0.3V to 5.5V, 1V to 5.5V
Supply Voltage Range-0.3V to 5.5V, 1V to 5.5V
IC Case / PackageUCSP
No. of Pins4Pins
Comparator Output TypePush Pull
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleUCSP
IC Output TypePush Pull
No. of Comparators1 Comparator
Response Time15µs
Product Overview
The MAX9064EBS+TG45 is an ultra-small, low power single comparator in 4 pin UCSP package. This is a single comparator with an internal 0.2V reference and features either a push-pull or an open-drain output. The device consumes only 700nA (max) supply current.
- Supply voltage range is -0.3V to 5.5V, 1V to 5.5V
- Operating temperature range from -40°C to 85°C
- Equivalent to two 0402 resistor's footprint
- Propagation delay of 15μs at VCC = 3.3V
- Power supply rejection ratio is 53dB
- Power-up time (tON) is 3ms
Applications
Signal Processing, Medical, Portable Devices, Consumer Electronics
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
Low Power
No. of Comparators
1
Supply Voltage Range
-0.3V to 5.5V, 1V to 5.5V
IC Case / Package
UCSP
Comparator Output Type
Push Pull
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
UCSP
No. of Comparators
1 Comparator
No. of Channels
1Channels
Response Time / Propogation Delay
15µs
Supply Voltage Range
-0.3V to 5.5V, 1V to 5.5V
No. of Pins
4Pins
Power Supply Type
Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Push Pull
Response Time
15µs
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability