Print Page
Image is for illustrative purposes only. Please refer to product description.

206 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.090 |
| 10+ | $17.630 |
| 25+ | $16.750 |
| 50+ | $15.860 |
| 100+ | $15.300 |
| 250+ | $14.720 |
| 500+ | $14.370 |
Price for:Each
Minimum: 1
Multiple: 1
$22.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX912ESE+
Newark Part No.75Y6349
Technical Datasheet
Comparator TypePrecision
No. of Channels2Channels
Response Time / Propogation Delay10ns
Supply Voltage Range4.5V to 5.5V, -2V to -7V
Supply Voltage Range4.5V to 5.5V, -2V to -7V
IC Case / PackageNSOIC
No. of Pins16Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Comparator Case StyleNSOIC
IC Output TypeTTL
No. of Comparators2 Comparators
Response Time10ns
Technical Specifications
Comparator Type
Precision
Response Time / Propogation Delay
10ns
Supply Voltage Range
4.5V to 5.5V, -2V to -7V
No. of Pins
16Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
10ns
No. of Channels
2Channels
Supply Voltage Range
4.5V to 5.5V, -2V to -7V
IC Case / Package
NSOIC
Comparator Output Type
TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Comparator Case Style
NSOIC
No. of Comparators
2 Comparators
Technical Docs (2)
Alternatives for MAX912ESE+
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
