Print Page
Image is for illustrative purposes only. Please refer to product description.
112 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.280 |
| 10+ | $8.210 |
| 25+ | $7.980 |
| 50+ | $7.750 |
| 100+ | $7.520 |
| 300+ | $7.150 |
| 500+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$11.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX913ESA+
Newark Part No.81Y9651
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay10ns
Supply Voltage Range4.5V to 5.5V, -2V to -7V
Supply Voltage Range4.5V to 5.5V, -2V to -7V
IC Case / PackageSOIC
No. of Pins8Pins
Comparator Output TypeTTL
Power Supply TypeSingle & Dual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Comparator Case StyleSOIC
IC Output TypeTTL
No. of Comparators1 Comparator
Response Time10ns
Product Overview
- Ethernet Line Receivers; Extended Range V/F Converters; Fast Pulse Height/Width Discriminators;
- High-Speed Sampling Circuits; High-Speed Triggering; Switching Regulators; Zero-Crossing Detectors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
10ns
Supply Voltage Range
4.5V to 5.5V, -2V to -7V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
TTL
Response Time
10ns
No. of Channels
1Channels
Supply Voltage Range
4.5V to 5.5V, -2V to -7V
IC Case / Package
SOIC
Comparator Output Type
TTL
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Comparator Case Style
SOIC
No. of Comparators
1 Comparator
Technical Docs (2)
Alternatives for MAX913ESA+
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability