Need more?
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $1.940 |
| 25+ | $1.770 |
| 50+ | $1.690 |
| 100+ | $1.590 |
| 250+ | $1.510 |
| 500+ | $1.460 |
| 1000+ | $1.410 |
Product Information
Product Overview
The MAX9140EUK+T is a low-power rail-to-rail Single-supply Comparator for threshold detectors/discriminators. The high-speed comparator is optimized for systems powered from a 3V or 5V supply. These devices combine high speed, low power and rail-to-rail inputs. Propagation delay is 40ns, while supply current is only 150μA per comparator. The input common-mode range of the devices extends beyond both power-supply rails. The outputs pull to within 0.3V of either supply rail without external pull-up circuitry, making these devices ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short-circuit fault condition to either rail. Internal hysteresis ensures clean output switching, even with slow-moving input signals.
- Rail-to-rail input voltage range
- 500μV Low offset voltage
- Internal hysteresis for clean switching
- Outputs swing 300mV of power rails
- CMOS/TTL-compatible outputs
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
40ns
2.7V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
CMOS, TTL
40ns
1Channels
2.7V to 5.5V
SOT-23
CMOS, TTL
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
SOT-23
1 Comparator
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate