New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. LVDS Devices
                      Print Page

                      MAX9169EUE+

                      LVDS Driver, LVDS Repeater, -40 °C, 85 °C, 3 V, 3.6 V, TSSOP

                      Date/Lot Code

                      ANALOG DEVICES MAX9169EUE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9169EUE+
                      Newark Part No.73Y6368
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      53 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$10.110
                      10+$7.870
                      25+$7.490
                      50+$7.100
                      192+$6.710
                      288+$6.480
                      576+$6.360
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $10.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9169EUE+
                      Newark Part No.73Y6368
                      Technical Datasheet

                      Data Sheet

                      Device TypeLVDS Repeater
                      LVDS IC TypeLVDS Repeater
                      Peak-to-Peak Jitter Max200ps
                      Operating Temperature Min-40°C
                      Supply Current Max30mA
                      Operating Temperature Max85°C
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageTSSOP
                      No. of Pins16Pins
                      Driver Case StyleTSSOP
                      Signal Input TypeLVDS, LVTTL
                      Input LevelLVDS, LVTTL
                      Signaling Rate630Mbps
                      Output LevelLVDS
                      No. of Bits4bit
                      Output Level TypeLVDS
                      ESD HBM16kV
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX9169EUE+ is a 4-port LVDS repeater in 16 pin TSSOP package. This low jitter, low voltage differential signalling LVDS repeater is ideal for applications that require high speed data or clock distribution while minimizing power, space and noise. The device accepts a single LVDS input and repeat the input at four LVDS outputs. Each differential output drives 100 ohm, it allows point to point distribution of signals on transmission lines with 100 ohm termination at receiver input. The MAX9169 is pin compatible with SN65LVDS104 device and offers improved pulse skew performance. Ultra low 150ps pulse skew and 200psP-P added deterministic jitter ensure reliable communication in high speed links that are highly sensitive to timing error especially those incorporating clock and data recovery or serializers and deserializers. The MAX9169 is used in point to point baseband data transmission, cellular phone base stations, add/drop muxes, digital cross connects and backplane interconnect.

                      • Supply voltage range from 3V to 3.6V
                      • Operating temperature range from -40°C to 85°C
                      • High impedance output current of 0.01μA and output voltage of 1.65V (VOH), 0.9V (VOL)
                      • Maximum supply current is 30mA (DC, RL = 100 ohm)
                      • Fail-safe circuit sets output high for undriven differential input
                      • Maximum channel to channel skew of 120ps
                      • Data rate of 630Mbps and peak to peak output offset voltage of 40mV
                      • Conforms to ANSI EIA/TIA-644 LVDS standard
                      • Maximum added random jitter of 8psrms
                      • Output rated for 10pF load, individual output enables

                      Technical Specifications

                      Device Type

                      LVDS Repeater

                      Peak-to-Peak Jitter Max

                      200ps

                      Supply Current Max

                      30mA

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      TSSOP

                      Driver Case Style

                      TSSOP

                      Input Level

                      LVDS, LVTTL

                      Output Level

                      LVDS

                      Output Level Type

                      LVDS

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      LVDS IC Type

                      LVDS Repeater

                      Operating Temperature Min

                      -40°C

                      Operating Temperature Max

                      85°C

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      16Pins

                      Signal Input Type

                      LVDS, LVTTL

                      Signaling Rate

                      630Mbps

                      No. of Bits

                      4bit

                      ESD HBM

                      16kV

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.