Need more?
Quantity | Price |
---|---|
1+ | $8.070 |
10+ | $6.240 |
25+ | $5.450 |
50+ | $5.270 |
192+ | $5.090 |
288+ | $5.050 |
576+ | $5.000 |
Product Information
Product Overview
MAX9173EUE+ is a quad low-voltage differential signaling (LVDS) line receiver is ideal for applications requiring high data rates, low power, and low noise. The MAX9173 is guaranteed to receive data at speeds up to 500Mbps (250MHz) over controlled-impedance media of approximately 100 ohm. The transmission media can be printed circuit (PC) board traces or cables. The MAX9173 accepts four LVDS differential inputs and translates them to LVCMOS/LVTTL outputs. The MAX9173 inputs are high impedance and require an external termination resistor when used in a point-to point connection. Suitable for digital copiers, laser printers, cellular phone base stations, network switches/routers, backplane interconnect, clock distribution, LCD displays, telecom switching equipment applications.
- Fully compatible with DS90LV048A
- Low 1.0mA (max) disable supply current
- In-path fail-safe circuitry
- Flow-through pinout: simplifies PC board layout and reduces crosstalk
- Guaranteed 500Mbps data rate
- 400ps Pulse Skew (max)
- Conforms to ANSI TIA/EIA-644 LVDS standard
- High-Impedance LVDS inputs when powered-off
- 16 pin TSSOP package
- Operating temperature range from -40 to +85°C
Technical Specifications
LVDS Line Receiver
400ps
12mA
3V
TSSOP
TSSOP
500Mbps
LVCMOS, LVTTL
LVCMOS, LVTTL
7kV
MSL 1 - Unlimited
LVDS Line Receiver
-40°C
85°C
3.6V
16Pins
LVDS
LVDS
4bit
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate