Need more?
Quantity | Price |
---|---|
1+ | $1.660 |
10+ | $1.660 |
25+ | $1.660 |
50+ | $1.660 |
100+ | $1.660 |
250+ | $1.660 |
500+ | $1.660 |
1000+ | $1.660 |
Product Information
Product Overview
The MAX917EUK+T is a nanopower, beyond the rails comparator with reference in 5 pin SOT-23 package. This device has beyond the rails inputs and it operates down to +1.8V. The MAX917 has onboard 1.245V ±1.5% reference and draws an ultra low supply current of only 750nA. This feature makes this device as ideal for all 2 cell battery applications including monitoring/management. The unique design of the output stage limits supply current surges while switching, virtually eliminating supply glitches typical of many other comparators. This design also minimizes overall power consumption under dynamic conditions. The MAX917 has push-pull output stage that sinks and sources current. Large internal output drivers allow rail to rail output swing with loads up to 8mA. It is typically used in ultra low power systems, threshold detectors/discriminators, sensing at ground or supply line, telemetry and remote systems.
- Supply voltage range from 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Input voltage range extends 200mV beyond the rails
- Crowbar current free switching
- Internal hysteresis for clean switching
- No phase reversal for overdriven inputs
- Input offset voltage of 1mV at TA = +25°C
- Power supply rejection ratio of 0.1mV/V (VCC = 1.8V to 5.5V)
- High to low propagation delay of 22μs and low to high propagation delay of 95μs (VCC = 5V)
- Input bias current of 0.15nA at TA = +25°C
Applications
Signal Processing, Consumer Electronics, Portable Devices, Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Nanopower
1Channels
1.8V to 5.5V
SOT-23
Push Pull
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
SOT-23
1 Comparator
1
22µs
1.8V to 5.5V
5Pins
Single Supply
-40°C
-
MSL 1 - Unlimited
-
Push Pull
22µs
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate