New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. SERDES Drivers
                      Print Page

                      MAX9235ETE+

                      SerDes, Serialiser, 450 Mbps, LVCMOS, LVTTL, LVDS, TQFN-EP, 16 Pins

                      ANALOG DEVICES MAX9235ETE+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9235ETE+
                      Newark Part No.73Y6405
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9235ETE+
                      Newark Part No.73Y6405
                      Technical Datasheet

                      Data Sheet

                      Device TypeLVDS
                      SERDES FunctionSerialiser
                      LVDS IC TypeLVDS
                      Peak-to-Peak Jitter Max-
                      Data Rate450Mbps
                      IC Input TypeLVCMOS, LVTTL
                      Supply Current Max45mA
                      Operating Temperature Min-40°C
                      IC Output TypeLVDS
                      IC Case / PackageTQFN-EP
                      Operating Temperature Max105°C
                      No. of Pins16Pins
                      Supply Voltage Min3V
                      Driver Case StyleTQFN
                      Supply Voltage Max3.6V
                      Signaling Rate450Mbps
                      Output LevelLVDS
                      Input LevelLVCMOS, LVTTL
                      No. of Inputs10Inputs
                      No. of Outputs1Outputs
                      Output Level TypeLVDS
                      Qualification-
                      ESD HBM8kV
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      LVDS

                      LVDS IC Type

                      LVDS

                      Data Rate

                      450Mbps

                      Supply Current Max

                      45mA

                      IC Output Type

                      LVDS

                      Operating Temperature Max

                      105°C

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      3.6V

                      Output Level

                      LVDS

                      No. of Inputs

                      10Inputs

                      Output Level Type

                      LVDS

                      ESD HBM

                      8kV

                      MSL

                      MSL 1 - Unlimited

                      SERDES Function

                      Serialiser

                      Peak-to-Peak Jitter Max

                      -

                      IC Input Type

                      LVCMOS, LVTTL

                      Operating Temperature Min

                      -40°C

                      IC Case / Package

                      TQFN-EP

                      No. of Pins

                      16Pins

                      Driver Case Style

                      TQFN

                      Signaling Rate

                      450Mbps

                      Input Level

                      LVCMOS, LVTTL

                      No. of Outputs

                      1Outputs

                      Qualification

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.