Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9268GCM/V+T
Newark Part No.73Y6424
Product RangeAEC-Q100
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9268GCM/V+T
Newark Part No.73Y6424
Product RangeAEC-Q100
Technical Datasheet
SERDES FunctionDeserialiser
Data Rate2.5Gbps
IC Input TypeCML
IC Output TypeLVDS
IC Case / PackageTQFP
Driver Case StyleTQFP
No. of Pins48Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs1Inputs
No. of Outputs5Outputs
QualificationAEC-Q100
Product RangeAEC-Q100
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Deserialiser
IC Input Type
CML
IC Case / Package
TQFP
No. of Pins
48Pins
Supply Voltage Max
3.6V
No. of Outputs
5Outputs
Product Range
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Data Rate
2.5Gbps
IC Output Type
LVDS
Driver Case Style
TQFP
Supply Voltage Min
1.7V
No. of Inputs
1Inputs
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Technical Docs (1)
Alternatives for MAX9268GCM/V+T
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability