New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. SERDES Drivers
                      Print Page

                      MAX9271GTJ+T

                      SerDes, Serialiser, 1.5 Gbps, CMOS, LVCMOS, CML, TQFN-EP, 32 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX9271GTJ+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9271GTJ+T
                      Newark Part No.73Y6426
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$11.870
                      10+$9.260
                      25+$8.100
                      50+$7.820
                      100+$7.520
                      250+$7.210
                      500+$7.110
                      1000+$7.020
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $11.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9271GTJ+T
                      Newark Part No.73Y6426
                      Technical Datasheet

                      Data Sheet

                      SERDES FunctionSerialiser
                      Data Rate1.5Gbps
                      IC Input TypeCMOS, LVCMOS
                      IC Output TypeCML
                      IC Case / PackageTQFN-EP
                      Driver Case StyleTQFN
                      No. of Pins32Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max1.9V
                      No. of Inputs16Inputs
                      No. of Outputs1Outputs
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX9271GTJ+T is a 16bit GMSL serializer with coax or STP cable drive in 32 pin TQFN package. The compact serializer is designed to drive 50 ohm coax or 100 ohm shielded twisted-pair (STP) cable. The device pairs with the MAX9272 deserializer. The parallel input is programmable for single or double input. Double input allows higher pixel clock input frequency by registering two pixels of typical image-sensor video data before serializing. This doubles the maximum pixel clock frequency compared to single input. The device features an embedded control channel that operates at 9.6Kbps to 1Mbps in UART and mixed UART/ I2C modes and up to 400Kbps in I2C mode. Using the control channel, a microcontroller (FC) is capable of programming serializer, deserializer and camera (or any peripheral) registers at any time, independent of video timing. This is used in automotive camera systems.

                      • Supply voltage range is 1.7V to 3.6V, operating temperature range from -40°C to +105°C
                      • Error detection/correction, 9.6Kbps to 1Mbps control channel in I2C to I2C mode
                      • Best-in-class supply current of 75mA (max), double-rate clock for megapixel cameras
                      • Reduces EMI and shielding requirements, bypassable input PLL for parallel clock jitter attenuation
                      • Built-in PRBS generator for BER testing of the serial link, up to five GPIO ports
                      • Remote/local wake-up from sleep mode
                      • Dedicated 'Up/Down' GPO for camera frame sync trigger and other uses
                      • Meets automotive & industrial requirements, ±10KV contact and ±15KV IEC 61000-4-2 ESD protection
                      • ±10KV contact and ±30KV air ISO 10605 ESD protection

                      Applications

                      Communications & Networking, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      SERDES Function

                      Serialiser

                      IC Input Type

                      CMOS, LVCMOS

                      IC Case / Package

                      TQFN-EP

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      1.9V

                      No. of Outputs

                      1Outputs

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Data Rate

                      1.5Gbps

                      IC Output Type

                      CML

                      Driver Case Style

                      TQFN

                      Supply Voltage Min

                      1.7V

                      No. of Inputs

                      16Inputs

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX9271GTJ+T

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.