Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9271GTJ+
Newark Part No.73Y6425
Technical Datasheet
SERDES FunctionSerialiser
Data Rate1.5Gbps
IC Input TypeParallel
IC Output TypeCML
IC Case / PackageTQFN
Driver Case StyleTQFN
No. of Pins32Pins
Supply Voltage Min1.7V
Supply Voltage Max3.6V
No. of Inputs16Inputs
No. of Outputs1Outputs
Qualification-
Product Range-
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SERDES Function
Serialiser
IC Input Type
Parallel
IC Case / Package
TQFN
No. of Pins
32Pins
Supply Voltage Max
3.6V
No. of Outputs
1Outputs
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Data Rate
1.5Gbps
IC Output Type
CML
Driver Case Style
TQFN
Supply Voltage Min
1.7V
No. of Inputs
16Inputs
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX9271GTJ+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability