New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. SERDES Drivers
                      Print Page

                      MAX9286GTN+

                      SerDes, Deserialiser, 1.5 Gbps, TQFN, 56 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX9286GTN+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9286GTN+
                      Newark Part No.38AC1985
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$23.710
                      5+$22.840
                      10+$22.010
                      25+$21.260
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $23.71
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX9286GTN+
                      Newark Part No.38AC1985
                      Technical Datasheet

                      Data Sheet

                      SERDES FunctionDeserialiser
                      Data Rate1.5Gbps
                      IC Input Type-
                      IC Output Type-
                      IC Case / PackageTQFN
                      Driver Case StyleTQFN
                      No. of Pins56Pins
                      Supply Voltage Min1.7V
                      Supply Voltage Max3.6V
                      No. of Inputs-
                      No. of Outputs-
                      Qualification-
                      Product Range-
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX9286GTN+ is a quad channel, 1.5Gbps GMSL deserializer with coax or STP input and CSI-2 output. This gigabit multimedia serial link (GMSL) deserializer receives data from up to four GMSL serializers over 50 ohm coax or 100 ohm shielded twisted-pair (STP) cables and output data on four CSI-2 lanes. Each serial link has an embedded control channel operating from 9.6Kbps to 1Mbps in UART-to UART, UART-to-I²C, and I²Cto-I²C mode. Using the control channel, a μC can program the serializers, deserializer, and peripheral device registers at any time, independent of video timing. A maskable broadcast write speeds programming of image sensor registers. For use with longer cables, the deserializer has a programmable cable equalizer and programmable error detection and correction. The serial input meets ISO 10605 and IEC 61000- 4-2 ESD standards. It is used in applications such as surround-view camera systems, machine vision systems, 3D camera systems.

                      • Data from image sensors are synchronized to the same pixel
                      • Automatic internal/external generation of camera sync
                      • Equalization allows 15m length cable operation at full speed
                      • Built-in PRBS tester for BER testing of the serial link
                      • High-immunity mode for maximum control-channel noise rejection
                      • ±8kV contact, ±20kV air ISO 10605 and ±8kV contact, ±12kV IEC 61000-4-2 ESD protection
                      • Programmable choice of nine default device addresses
                      • 1 to 4 lane CSI-2 output with 80Mbps to 1200Mbps per lane
                      • 9.6kbps to 1Mbps control channel in UART, mixed UART/I²C, or I²C mode with clock-stretch capability
                      • Operating temperature range from -40°C to +105°C, 56-pin TQFN package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      SERDES Function

                      Deserialiser

                      IC Input Type

                      -

                      IC Case / Package

                      TQFN

                      No. of Pins

                      56Pins

                      Supply Voltage Max

                      3.6V

                      No. of Outputs

                      -

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Data Rate

                      1.5Gbps

                      IC Output Type

                      -

                      Driver Case Style

                      TQFN

                      Supply Voltage Min

                      1.7V

                      No. of Inputs

                      -

                      Qualification

                      -

                      MSL

                      MSL 3 - 168 hours

                      Technical Docs (2)

                      Application Note EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.