Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.550 |
| 25+ | $1.550 |
| 50+ | $1.550 |
| 100+ | $1.550 |
| 250+ | $1.550 |
| 500+ | $1.550 |
Product Information
Product Overview
The MAX934CSE+ is an ultra low power, low cost quad comparator in 16 pin NSOIC package. This low voltage micropower comparator continuously sources up to 40mA current and the unique output stage eliminates crowbar glitches during output transitions. This makes this device immune to parasitic feedback (which can cause instability) and provides excellent performance even when circuit board layout is not optimal. It is used in threshold detectors, window comparators, oscillator circuits and alarm circuits.
- Supply voltage range from 2.5V to 11V, ±1.25V to ±5.5V
- Operating temperature range from 0°C to 70°C
- Internal 1.182V ±2% bandgap reference
- Input voltage range includes negative supply
- TTL/CMOS compatible outputs
- No switching crowbar current, propagation delay (10mV overdrive) is 12µs
- Space saver
- Alarm Circuits; Battery-Powered Applications; Oscillator Circuits; Threshold Detectors; Window Comparators
Applications
Signal Processing
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Micropower
4
2.5V to 11V, ± 1.25V to ± 5.5V
NSOIC
CMOS, TTL
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
NSOIC
4 Comparators
4Channels
12µs
2.5V to 11V, ± 1.25V to ± 5.5V
16Pins
Single & Dual Supply
0°C
-
MSL 1 - Unlimited
-
CMOS, TTL
12µs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate