Need more?
| Quantity | Price |
|---|---|
| 1+ | $14.050 |
| 10+ | $11.070 |
| 25+ | $10.320 |
| 50+ | $10.040 |
| 100+ | $9.760 |
| 250+ | $9.650 |
| 500+ | $9.540 |
| 1000+ | $8.690 |
Product Information
Product Overview
MAX9374AEKA+T is a differential LVPECL-to-LVDS translator and it is designed for telecom applications. The differential output conforms to the ANSI TIA/EIA-644 LVDS standard. The input is biased with internal resistors such that the output is differential low when inputs are open. An on-chip VBB reference output is available for single-ended operation. It is designed for 3.0V to 3.6V operation in systems with a nominal 3.3V supply. Application includes precision clock buffer, low-jitter data repeater, central office clock distribution DSLAM/DLC, base station, mass storage.
- Guaranteed 2.0GHz operating frequency
- 250ps (typ) propagation delay
- 1.0ps RMS jitter (typ)
- On-chip VBB reference for single-ended input
- Output low for open inputs
- ESD protection >2.0KV (human body model)
- Differential input voltage is 0.1mV (min, VCC <3.0V, VCC = 3.0V to 3.6V, -40°C)
- Differential output voltage is 350mV (typ, VCC = 3.0V to 3.6V, -40°C)
- Supply current is 16mA (typ, -40°C, VCC = 3.0V to 3.6V)
- 8 SOT23-8 package, temperature range from -40°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
1Inputs
250ps
SOT-23
3V
-40°C
Level Translator
-
MSL 1 - Unlimited
-
8Pins
SOT-23
3.6V
85°C
-
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate