Need more?
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $4.330 |
| 25+ | $4.330 |
| 50+ | $4.320 |
| 100+ | $4.320 |
| 300+ | $3.980 |
| 500+ | $3.630 |
Product Information
Product Overview
The MAX941CSA+ is a low power, 3V/5V, rail to rail, single supply comparator in 8 pin NSOIC package. This single high speed comparator optimized for systems powered from a 3V or 5V supply and it has a propagation delay of 80ns, supply current of only 350μA per comparator. The input common mode range of the device extends beyond both power supply rails and the output pull to within 0.4V of either supply rail without external pull-up or pull down circuitry, making device ideal for interface with both CMOS and TTL logic. All input and output pins can tolerate a continuous short circuit fault condition to either rail, internal hysteresis ensures clean output switching even with slow moving input signals. The device is used in 3V/5V systems, threshold detectors/discriminators, line receivers, zero crossing detectors and sampling circuits.
- Supply voltage range is 2.7V to 5.5V
- Operating temperature range from 0°C to 70°C
- Low offset voltage is 1mV
- Output swing 200mV of power rails
- Rail to rail input voltage range
- CMOS/TTL compatible output
- Maximum common mode rejection ratio of comparator is 300μV/V
- Maximum power supply rejection ratio of comparator is 300μV/V
- Maximum power dissipation per comparator is 4.2mW
- Features latch enable and device shutdown
Applications
Signal Processing, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Speed
1Channels
2.7V to 5.5V
NSOIC
Push Pull
Surface Mount
70°C
-
No SVHC (25-Jun-2025)
NSOIC
1 Comparator
1
80ns
2.7V to 5.5V
8Pins
Single Supply
0°C
-
MSL 1 - Unlimited
-
Push Pull
80ns
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate