New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Operational Amplifiers - Op Amps
                      Print Page

                      MAX952ESA+

                      Operational Amplifier, Op Amp + Comparator + Reference, 1 Channels, 125 kHz, 66 V/ms, 2.8V to 7V

                      ANALOG DEVICES MAX952ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX952ESA+
                      Newark Part No.73Y6468
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      10 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.320
                      10+$1.320
                      25+$1.320
                      50+$1.320
                      100+$1.320
                      300+$1.320
                      500+$1.320
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.32
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX952ESA+
                      Newark Part No.73Y6468
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Gain Bandwidth Product125kHz
                      Slew Rate Typ66V/ms
                      Supply Voltage Range2.8V to 7V
                      Supply Voltage Range2.8V to 7V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      Amplifier TypeAmplifier, Comparator, Reference
                      Rail to RailRail - Rail Output (RRO)
                      Input Offset Voltage1mV
                      Input Bias Current3pA
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)
                      Amplifier Case StyleNSOIC
                      Automotive Qualification Standard-
                      Bandwidth125kHz
                      No. of Amplifiers1 Amplifier
                      Slew Rate66V/ms

                      Product Overview

                      The MAX952ESA+ is an ultra low power, single supply op-amp, comparator and reference in 8 pin NSOIC package. The device operates from single 2.7V to 7V (TA = -10°C to +85°C) supply with typical supply current of 7μA. The inverting input of comparator is connected to an internal 1.2V ±2% bandgap reference. Both op-amp and comparator has common mode input voltage range that extends from negative supply rail to within 1.6V of positive rail. The op-amp in MAX952 is has stability for gains of 10V/V or greater. The op-amp has unique output stage that enables to operate with an ultra low supply current while maintaining linearity under loaded conditions. The comparator output stage of MAX952 continuously sources as much as 40mA and it eliminates power supply glitches that commonly occur when changing logic states by minimizing parasitic feedback and making device the easier to use. It also contains ±3mV internal hysteresis to ensure clean output switching even with slow moving input signals.

                      • Gain bandwidth of 125KHz and slew rate of 66V/ms
                      • Operating temperature range from -40°C to 85°C
                      • Comparator and op-amp input range includes ground
                      • Outputs swing rail to rail
                      • Op-amp capable of driving up to 1000pF load
                      • Input offset voltage of 1mV (comparator, op-amp) and trip point of 4mV at TA = +25°C (comparator)
                      • PSRR of comparator is 0.05mV/V and PSRR of op-amp is 0.07 mV/V at VDD = 2.8V to 7V
                      • Response time of comparator is 22μs (VOD = 10mV) and 4μs (VOD = 100mV) at CL = 100pF
                      • Reference voltage is 1.2V and voltage noise is 16μVP-P at 0.1Hz to 10Hz
                      • CMRR of op-amp is 0.03mV/V and input bias current of op-amp is 0.003nA at TA = +25°C

                      Applications

                      Signal Processing, Consumer Electronics, Portable Devices

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Slew Rate Typ

                      66V/ms

                      Supply Voltage Range

                      2.8V to 7V

                      No. of Pins

                      8Pins

                      Rail to Rail

                      Rail - Rail Output (RRO)

                      Input Bias Current

                      3pA

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      NSOIC

                      Bandwidth

                      125kHz

                      Slew Rate

                      66V/ms

                      Gain Bandwidth Product

                      125kHz

                      Supply Voltage Range

                      2.8V to 7V

                      IC Case / Package

                      NSOIC

                      Amplifier Type

                      Amplifier, Comparator, Reference

                      Input Offset Voltage

                      1mV

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.