Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.840 |
| 10+ | $7.650 |
| 25+ | $7.110 |
| 50+ | $6.810 |
| 100+ | $6.500 |
| 300+ | $6.270 |
| 500+ | $6.050 |
Price for:Each
Minimum: 1
Multiple: 1
$9.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX953ESA+
Newark Part No.40AH1185
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product20kHz
Slew Rate Typ12.5V/ms
Supply Voltage Range2.4V to 7V
Supply Voltage Range2.4V to 7V
IC Case / PackageNSOIC
No. of Pins8Pins
Amplifier TypeAmplifier, Comparator, Reference
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1mV
Input Bias Current3pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleNSOIC
Automotive Qualification Standard-
Bandwidth20kHz
No. of Amplifiers1 Amplifier
Slew Rate12.5V/ms
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
12.5V/ms
Supply Voltage Range
2.4V to 7V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
3pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
20kHz
Slew Rate
12.5V/ms
Gain Bandwidth Product
20kHz
Supply Voltage Range
2.4V to 7V
IC Case / Package
NSOIC
Amplifier Type
Amplifier, Comparator, Reference
Input Offset Voltage
1mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
