New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Amplifiers & Comparators
                                                                                                  4. Comparators
                                                                                                  Print Page

                                                                                                  MAX9602EUG+

                                                                                                  COMPARATOR, QUAD, 500PS, TSSOP

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX9602EUG+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9602EUG+
                                                                                                  Newark Part No.73Y6471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  113 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$19.410
                                                                                                  10+$15.450
                                                                                                  25+$14.870
                                                                                                  50+$14.280
                                                                                                  124+$13.700
                                                                                                  310+$13.230
                                                                                                  558+$12.750
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $19.41
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX9602EUG+
                                                                                                  Newark Part No.73Y6471
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Comparator TypeHigh Speed
                                                                                                  No. of Channels4Channels
                                                                                                  No. of Comparators4
                                                                                                  Response Time / Propogation Delay500ps
                                                                                                  Supply Voltage Range4.3V to 6.3V, -4V to -6V
                                                                                                  Supply Voltage Range4.3V to 6.3V, -4V to -6V
                                                                                                  IC Case / PackageTSSOP
                                                                                                  No. of Pins24Pins
                                                                                                  Comparator Output TypeDifferential, PECL
                                                                                                  Power Supply TypeDual Supply
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (25-Jun-2025)
                                                                                                  Automotive Qualification Standard-
                                                                                                  Comparator Case StyleTSSOP
                                                                                                  IC Output TypeDifferential, PECL
                                                                                                  No. of Comparators4 Comparators
                                                                                                  Response Time500ps

                                                                                                  Product Overview

                                                                                                  The MAX9602EUG+ is an ultra high speed quad PECL output comparator in 24 pin TSSOP package. It provides extremely low propagation delay of 500ps. This quad comparator minimizes propagation delay skew (10ps) and it is designed for low propagation delay dispersion (30ps). These features make it ideal for applications where high fidelity tracking of narrow pulses and low timing dispersion is critical. The differential input stage accepts a wide range of signals in the common mode range from (VEE + 3V) to (VCC - 2V). The outputs are complementary digital signals compatible with ECL and PECL systems and provide sufficient current to directly drive transmission lines terminated in 50 ohm. The MAX9602 is ideal for high density packaging in limited board space with differential PECL outputs. It is used in VLSI and high speed memory ATE, high speed instrumentation, slope/logic analyzer front ends, high speed triggering, threshold and peak detection/ line receiving/signal restoration.

                                                                                                  • Positive supply voltage range from 4.3V to 6.3V and negative supply voltage range from -6V to -4V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Power supply dissipation of 338mW and tracking frequency toggle rate of 4Gbps
                                                                                                  • CMRR of 70dB and PSRR of 65dB at 4.3V ≤ VCC ≤ 6.3V
                                                                                                  • -2.2V to +3V input range with +5V/-5.2V supplies
                                                                                                  • -1.2V to +4V input range with +6V/-4.2V supplies
                                                                                                  • Input differential voltage range from -5.2 to 5.2 V
                                                                                                  • Input offset voltage of ±1mV at TA = +25°C and input bias current of 6μA at VID = ±5.2V
                                                                                                  • Input offset current of 0.3μA
                                                                                                  • Positive supply current of 28mA and negative supply current of 38mA

                                                                                                  Applications

                                                                                                  Signal Processing

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Comparator Type

                                                                                                  High Speed

                                                                                                  No. of Comparators

                                                                                                  4

                                                                                                  Supply Voltage Range

                                                                                                  4.3V to 6.3V, -4V to -6V

                                                                                                  IC Case / Package

                                                                                                  TSSOP

                                                                                                  Comparator Output Type

                                                                                                  Differential, PECL

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Comparator Case Style

                                                                                                  TSSOP

                                                                                                  No. of Comparators

                                                                                                  4 Comparators

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Response Time / Propogation Delay

                                                                                                  500ps

                                                                                                  Supply Voltage Range

                                                                                                  4.3V to 6.3V, -4V to -6V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  Power Supply Type

                                                                                                  Dual Supply

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  IC Output Type

                                                                                                  Differential, PECL

                                                                                                  Response Time

                                                                                                  500ps

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.