Product Information
Product Overview
MAX96701COAXEVKIT# is a MAX96701 coax evaluation kit (EV kit) that provides a proven design to evaluate the MAX96701 high-bandwidth gigabit multimedia serial link (GMSL) serializer with spread spectrum and full-duplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista®- and Windows® 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device.
- Accepts 14bit parallel input data and outputs GMSL serial data through FAKRA connectors
- Power-over-coax capable
- USB-controlled interface (cable included)
- USB powered
- Proven PCB layout
- Fully assembled and tested
Contents
MAX96701 coax EV kit board, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
GMSL Deserializer
MAX96701GTG/V+
Evaluation Board MAX96701GTG/V+, USB Cable
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate