Need more?
| Quantity | Price |
|---|---|
| 1+ | $513.350 |
Product Information
Product Overview
MAX96714F-BAK-EVK# is a MAX96714 CSI evaluation kit (EV kit) that provides a proven design to evaluate the MAX96714F, high-bandwidth gigabit multimedia serial link (GMSL) deserializer with CSI and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows® 7 and Windows 10 software's that provide a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96714 IC installed.
- Speed limited CSI-2 to GMSL2 deserializer w/ COAX
- Proven PCB Layout
- Fully assembled and tested
- USB-controlled interface (cable included)
- 12V wall-type power supply
Contents
MAX96714F CSI board, USB cable, 12V wall supply, Coax cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (21-Jan-2025)
GMSL Deserializer
MAX96714FGTJ
Evaluation Kit MAX96714FGTJ, COAX Cable, USB Cable, 12V Wall Supply
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate