New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. SERDES Drivers
                      Print Page

                      MAX96714GTJ/VY+

                      SerDes, Deserialiser, 3 Gbps, GMSL2/1, CSI-2, SWTQFN-EP, 32 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX96714GTJ/VY+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX96714GTJ/VY+
                      Newark Part No.79AK7117
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      419 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$12.060
                      10+$11.080
                      25+$10.630
                      50+$9.990
                      100+$9.350
                      250+$8.900
                      980+$8.330
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $12.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX96714GTJ/VY+
                      Newark Part No.79AK7117
                      Technical Datasheet

                      Data Sheet

                      SERDES FunctionDeserialiser
                      Data Rate3Gbps
                      IC Input TypeGMSL2/1
                      IC Output TypeCSI-2
                      IC Case / PackageSWTQFN-EP
                      No. of Pins32Pins
                      Supply Voltage Min1.8V
                      Supply Voltage Max3.3V
                      No. of Inputs1Inputs
                      No. of Outputs1Outputs
                      QualificationAEC-Q100
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX96714GTJ/VY+ is a deserializer that converts a GMSL™2/1 input to MIPI CSI-2 output. The device allows a simultaneously transmit bidirectional control channel while forward video transmissions are in progress. Data can be transmitted over low-cost 50 ohm Coax or 100 ohm STP cables that meet the GMSL2 channel specifications. Typical applications are advanced driver assistance systems (ADAS), forward vision camera systems (FVC), rear view camera (RVC), driver-monitor systems (DMS).

                      • Automotive grade high-speed link, auto adapt for changes in channel conditions
                      • Single GMSL input can support up to 8MP imagers
                      • High-speed 1x4-lane MIPI output port, CSI-2 v1.3, MIPI D-PHY v1.2 rated at 2.5Gbps/lane
                      • Polarity flip and data-lane reassignment, supports 16 virtual channels
                      • Bidirectional reverse channel supports, nine configurable GPIOs
                      • 1 x I2C/UART ports, up to 1MHz, 2 x pass-through I2C/UART
                      • Reduces BOM and space savings, industry’s smallest power over coax (PoC)
                      • RoR for crystal-free operation on serializers
                      • 32-pin TQFN-SW-EP package
                      • Temperature rating range from -40°C to +105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      SERDES Function

                      Deserialiser

                      IC Input Type

                      GMSL2/1

                      IC Case / Package

                      SWTQFN-EP

                      Supply Voltage Min

                      1.8V

                      No. of Inputs

                      1Inputs

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Data Rate

                      3Gbps

                      IC Output Type

                      CSI-2

                      No. of Pins

                      32Pins

                      Supply Voltage Max

                      3.3V

                      No. of Outputs

                      1Outputs

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.