| Quantity | Price |
|---|---|
| 1+ | $13.240 |
| 10+ | $12.170 |
| 25+ | $11.670 |
| 50+ | $10.980 |
| 100+ | $10.290 |
| 250+ | $9.780 |
| 500+ | $9.150 |
Product Information
Product Overview
MAX96717GTJ/VY+ CSI-2 to GMSL2 serializer receives video on a MIPI CSI-2 interface and outputs it on a GMSL2 serial link transceiver. Simultaneously, it sends and receives bidirectional control channel data across the same GMSL2 link. GMSL2 data can be transported over Coaxial or Shielded-Twisted Pair (STP) cables. The device is programmed through a local 1²C/UART interface or across the link from a matching deserializer. This includes two 1²C/ UART pass-through channels, flexible GPIO, SPI tunnel, a built-in ADC, temperature sensor, and an extensive set of diagnostics for functional safety. Data can be transmitted over low-cost 50 ohm coax or 100 ohm STP cables that meet the GMSL2 channel specification. Applications include advanced driver assistance systems (ADAS), 8Mp 40fps forward-vision camera (FVC) systems, surround view systems (SVS), driver monitor systems (DMS), rear-view camera (RVC), systems with multiple synchronized cameras.
- Automotive grade high speed link, -21.0dB at 3GHz (6Gbps) max Insertion Loss
- Auto adapt for changes in channel conditions
- Four-lane MIPI CSI-2 v1.3 input port, MIPI D-PHY v1.2 Receivers rated at 2.5Gbps per lane
- Supports any CSI-2 data type in tunnelling mode
- Cyclic redundancy check (CRC), and error correction code (ECC)
- 16 virtual channels, polarity flip and data lane reassignment
- Full-duplex communication over a single wire
- ASIL-B compliant, end-to-end data integrity through CRC in tunnelling mode
- Concurrent side channel for device configuration and communication with peripherals
- 32 lead TQFN-SW-EP package, operating ambient temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
Analogue
SWTQFN-EP
3.6V
-
AEC-Q100
No SVHC (21-Jan-2025)
2.5Gbps
Digital
32Pins
1.7V
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate