Product Information
Product Overview
MAX96717RGTJ/V+ GMSL™ serializer receives video on a 4-lane MIPI CSI-2 interface and outputs it on a GMSL2 serial link transceiver for transport over a coaxial cable. Simultaneously, it sends and receives bidirectional control channel data across the same GMSL2 link. The GMSL2 link operates at a fixed rate of 3Gbps in the forward direction and 187.5Mbps in the reverse direction. The device is programmed through a local 1²C interface or across the link from a matching deserializer. The MAX96717R features flexible GPIO tunnels and register-programmed GPIO. Data can be transported over low-cost 50Ω coax cables that meet the GMSL2 channel specification. Applications include advanced driver assistance systems (ADAS), surround view systems (SVS), driver monitor systems (DMS), rear view camera (RVC), systems with multiple synchronized cameras.
- Automotive-grade high-speed link, supports 19dB insertion loss at 1.5GHz
- Auto adapt for changes in channel conditions
- Four-lane MIPI CSI-2 v1.3 input port, MIPI D-PHY v1.2 rated at 600Mbps/Lane
- Polarity flip and data-lane reassignment, supports 4 virtual channels, 187.5Mbps reverse link-rate
- Single GMSL2 output, 3Gbps in GMSL2 forward link-rate
- Bidirectional control channel supports, seven configurable GPIO, 1 x I2C Port, up to 1MHz
- 400mV typical output-voltage swing (single-ended, RL = 100Ω ±1%, (VOH - VOL) for both outputs)
- 70 to 330mV common-mode voltage HS receive mode range (VDD18 = 1.7V to 1.9V, TA = +25°C)
- 100 ohm typical differential input impedance (VDD18 = 1.7V to 1.9V, TA = +25°C)
- 32 lead TQFN-EP package, operating ambient temperature range from -40°C to +105°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Serialiser
Differential
TQFN-EP
3.6V
-
AEC-Q100
No SVHC (21-Jan-2025)
600Mbps
Differential
32Pins
1.7V
-
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate