Print Page
Image is for illustrative purposes only. Please refer to product description.
59 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.540 |
10+ | $9.040 |
25+ | $8.530 |
50+ | $8.020 |
100+ | $7.710 |
250+ | $7.380 |
500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$11.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX9691EUA+
Newark Part No.38AC1999
Technical Datasheet
Comparator TypeHigh Speed
No. of Channels1Channels
Response Time / Propogation Delay-
Supply Voltage Range9.5V to 10.5V
Supply Voltage Range9.5V to 10.5V
IC Case / PackageµMAX
No. of Pins8Pins
Comparator Output TypeComplementary
Power Supply TypeDual Supply
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Automotive Qualification Standard-
Comparator Case StyleµMAX
IC Output TypeComplementary
No. of Comparators1 Comparator
Response Time-
Technical Specifications
Comparator Type
High Speed
Response Time / Propogation Delay
-
Supply Voltage Range
9.5V to 10.5V
No. of Pins
8Pins
Power Supply Type
Dual Supply
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Complementary
Response Time
-
No. of Channels
1Channels
Supply Voltage Range
9.5V to 10.5V
IC Case / Package
µMAX
Comparator Output Type
Complementary
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Comparator Case Style
µMAX
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability